You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RC2010FK-07470KL

SMD Chip Resistor, 470 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose

YAGEO RC2010FK-07470KL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC2010FK-07470KL
Order Code:
2693852
Product Range
RC_L series
Technical Datasheet:
RC2010FK-07470KL   Datasheet
See all Technical Docs

Product Range Selector (RC_L series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470kohm

:
± 1%

:
750mW

:
2010 [5025 Metric]

:
Thick Film

:
General Purpose

:
RC_L series

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RC2010FK-07470KL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
  • 2010 (5025 metric) EIA size code
  • Resistance is 470Kohm with ±1% tolerance
  • Maximum working voltage is 200V and power rating is 750mW
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):9235736RL Check stock
Cut Tape :9235736 Check stock

Available for back order

More stock available to supplier lead times which is approximately 13/09/21

Notify me when back in stock

$0.065 ( $0.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price (Incl GST) Your Price
 
 
4000+ $0.065 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 9235736

 

 
Check stock location (important)
 
 

 

More stock available week commencing 13/09/21

 

 
Quantity List Price Your Price
10+ $0.273 ($0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.30)
100+ $0.089 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.10)
1000+ $0.063 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.07)
4000+ $0.062 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.07)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 9235736) x 0.062 = $248.00
Total Price: $248.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Re-reel 9235736RL) x 0.062 = $248.00
Total Price: $248.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2693852) x 0.065 = $260.00
Total Price: $260.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
9235736
9235736RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.