You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YAGEO RC0603FR-073K9L

SMD Chip Resistor, 3.9 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

YAGEO RC0603FR-073K9L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603FR-073K9L
Order Code:
2693676
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
RC_L Series
Technical Datasheet:
RC0603FR-073K9L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RC_L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.9kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
RC_L Series

:
± 150ppm/°C

:
75V

:
1.6mm

:
0.8mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RC0603FR-073K9L from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
  • 0603 (1608 metric) EIA size code
  • Resistance is 3.9Kohm with ±1% tolerance
  • Maximum working voltage is 75V and power rating is 100mW
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space
Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 500/reel):9238557RL Check stock
Cut Tape :9238557 Check stock

Available for back order

Deliveries start from 21/01/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.006 ( $0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
Quantity Price (Incl GST) Your Price
 
 
5000+ $0.006 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.005 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 9238557) x 0.005 = $25.00
Total Price: $25.00
5000 (Re-reel 9238557RL) x 0.005 = $25.00
Total Price: $25.00
5000 (Reel 2693676) x 0.006 = $30.00
Total Price: $30.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
9238557
9238557RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.