You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLS15004005

Bench Power Supply, Programmable, 1 Output, 0 V, 400 V, 0 A, 5 A

XP POWER PLS15004005
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PLS15004005
Order Code:
3638344
Product Range
PLS1500
Technical Datasheet:
PLS15004005   Datasheet
See all Technical Docs

Product Range Selector (PLS1500)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
400V

:
0A

:
5A

:
1.5kW

:
100VAC

:
240VAC


:
PLS1500


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

PLS1500 is a programmable DC power supply with a single 1500 Watt output. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The PLS1500 series provides convenient dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet, and analogue control inputs. The USB and Ethernet inputs are SCPI compliant and have LabView drivers available on the National Instruments website.
  • 400V, 5A rated
  • 1500W with built-in fan cooling
  • 1U rack mount or bench mount
  • Parallel (4 units) or series (2 units) operation
  • Built-in voltage and current measurement
  • LabVIEW, IVI & USB drivers, LXI certified
  • Overvoltage, overcurrent & overpower protection
  • Self-test & calibration functions
  • Operating temperature range from 0°C to +40°C
  • 3 year warranty

Available for back order

More stock available to supplier lead times which is approximately 27/02/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$4,112.11 ( $4,523.321  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,112.11 ($4,523.321)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --