You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISF2405A
Isolated Surface Mount DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ISF2405A
- Order Code:
- 1776131
- Product Range
- ISF Series
- Technical Datasheet:
- ISF2405A Datasheet
Product Range Selector (ISF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 5V
- :
- 200mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1kV
- :
- -
- :
- 24V
- :
- Fixed
- :
- 7.5mm
- :
- 6.25mm
- :
- 12.7mm
- :
- 21.6V
- :
- 26.4V
- :
- ISF Series
Technical Docs (2)
Product Overview
- SMD Package
- Industry Standard Pinout
- 1000 VDC Isolation
- Short Circuit Protection
- MTBF >3.5 MHrs
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Available for back order
More stock available to supplier lead times which is approximately 23/08/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.97 ($12.07) | ( ) |
5+ | $10.46 ($11.51) | ( ) |
10+ | $9.95 ($10.95) | ( ) |
25+ | $9.60 ($10.56) | ( ) |
Pricing is unavailable. Please contact customer services.