You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISE2424A-H

Isolated Surface Mount DC/DC Converter, 3kV Isolation, ITE, 1:1, 1 W, 1 Output, 24 V, 42 mA

XP POWER ISE2424A-H
XP POWER ISE2424A-H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISE2424A-H
Order Code:
2475845
Product Range
ISE Series
Technical Datasheet:
ISE2424A-H   Datasheet
See all Technical Docs

Product Range Selector (ISE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
1 Output

:
24V

:
42mA

:
-

:
-

:
Semi-regulated

:
3kV

:
DIP

:
24V

:
Fixed

:
8.3mm

:
7mm

:
12.7mm

:
21.6V

:
26.4V

:
ISE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ISE series is an isolated, 1W surface mount DC-DC Converter with a single output.
  • Single output
  • Industry standard pin-out
  • 3000VDC Isolation
  • Operating Temperature -40°C to 105°C
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Signal Processing, Industrial, Safety, Industrial

72 total stock globally Need more?

72 available for 5 - 8 business days delivery

$7.91 ( $8.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.91 ($8.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $7.64 ($8.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.24 ($7.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.11 ($7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --