You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISE0506A

Isolated Surface Mount DC/DC Converter, 1.5kV Isolation, ITE, 1:1, 1 W, 1 Output, 6 V, 167 mA

XP POWER ISE0506A
XP POWER ISE0506A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISE0506A
Order Code:
2475762
Product Range
ISE Series
Technical Datasheet:
ISE0506A   Datasheet
See all Technical Docs

Product Range Selector (ISE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
1 Output

:
6V

:
167mA

:
-

:
-

:
Semi-regulated

:
1.5kV

:
DIP

:
5V

:
Fixed

:
8.3mm

:
7mm

:
12.7mm

:
4.5V

:
5.5V

:
ISE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ISE series is an isolated, 1W surface mount DC-DC Converter with a single output.
  • Single output
  • Industry standard pin-out
  • 1500VDC Isolation
  • Operating Temperature -40°C to 105°C
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Signal Processing, Industrial

34 total stock globally Need more?

34 available for 5 - 8 business days delivery

$5.74 ( $6.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.74 ($6.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $5.58 ($6.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.50 ($6.05)