You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISE0305A-H
Isolated Surface Mount DC/DC Converter, 3kV Isolation, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ISE0305A-H
- Order Code:
- 2475823
- Product Range
- ISE Series
- Technical Datasheet:
- ISE0305A-H Datasheet
Product Range Selector (ISE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 5V
- :
- 200mA
- :
- -
- :
- -
- :
- Semi-regulated
- :
- 3kV
- :
- DIP
- :
- 3.3V
- :
- Fixed
- :
- 8.3mm
- :
- 7mm
- :
- 12.7mm
- :
- 2.97V
- :
- 3.63V
- :
- ISE Series
Technical Docs (2)
Product Overview
- Single output
- Industry standard pin-out
- 3000VDC Isolation
- Operating Temperature -40°C to 105°C
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Available for back order
More stock available to supplier lead times which is approximately 23/08/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.21 ($7.93) | ( ) |
Pricing is unavailable. Please contact customer services.