You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISD0203S3V3

Isolated Surface Mount DC/DC Converter, ITE, 1:1, 2 W, 1 Output, 3.3 V, 500 mA

XP POWER ISD0203S3V3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISD0203S3V3
Order Code:
2888839
Product Range
ISD02 Series
Technical Datasheet:
ISD0203S3V3   Datasheet
See all Technical Docs

Product Range Selector (ISD02 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
2W

:
1 Output

:
3.3V

:
500mA

:
-

:
-

:
Unregulated

:
4.2kV

:
Module

:
3.3V

:
Fixed

:
11.2mm

:
6.85mm

:
12.7mm

:
2.97V

:
3.63V

:
ISD02 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ISD02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 4.2kV isolation, full load operating temperature to 85°C, high reliabity and short circuit protection. Available in single or dual output variants this product family is ideal for signal conditioning and voltage matching.
  • Single and Dual Ouputs
  • ±10% input range
  • Ultra-compact SMD package
  • 4.2kV isolation qualification tested
  • 250VAC/400VDC working voltage
  • Class B conducted emissions (with minimal additional components)
  • -40°C to +105°C operating temperature
  • Full power to +85°C
  • See Technical Note for information about XP Power's plans for the UKCA Marking

1 total stock globally Need more?

1 available for 5 - 8 business days delivery

$10.48 ( $11.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.48 ($11.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $10.17 ($11.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.85 ($10.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.53 ($10.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --