You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER ISA2405-H
Isolated Surface Mount DC/DC Converter, 3kV Isolation, ITE, 1:1, 1 W, 2 Output, 5 V, 100 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ISA2405-H
- Order Code:
- 2475817
-
- Product Range
- ISA Series
- Technical Datasheet:
- ISA2405-H Datasheet
Product Range Selector (ISA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1:1
- :
- 1W
- :
- 2 Output
- :
- 5V
- :
- 100mA
- :
- -5V
- :
- 100mA
- :
- Unregulated
- :
- 3kV
- :
- DIP
- :
- 24V
- :
- Fixed
- :
- 15.24mm
- :
- 7.25mm
- :
- 8.3mm
- :
- 21.6V
- :
- 26.4V
- :
- ISA Series
Technical Documents (3)
Product Overview
- Dual Output
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to 105°C
- 3000VDC Isolation
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
Available for back order
More stock available to supplier lead times which is approximately 25/03/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.82 ($10.80) | ( ) |
5+ | $9.63 ($10.59) | ( ) |
10+ | $9.43 ($10.37) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.