You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISA0512
Isolated Surface Mount DC/DC Converter, 1.5kV Isolation, ITE, 1:1, 1 W, 2 Output, 12 V, 42 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ISA0512
- Order Code:
- 2475741
- Product Range
- ISA Series
- Technical Datasheet:
- ISA0512 Datasheet
Product Range Selector (ISA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1:1
- :
- 1W
- :
- 2 Output
- :
- 12V
- :
- 42mA
- :
- -12V
- :
- 42mA
- :
- Unregulated
- :
- 1.5kV
- :
- DIP
- :
- 5V
- :
- Fixed
- :
- 15.24mm
- :
- 7.25mm
- :
- 8.3mm
- :
- 4.5V
- :
- 5.5V
- :
- ISA Series
Technical Docs (2)
Product Overview
- Dual Output
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to 105°C
- 1500VDC Isolation
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
48 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/08/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.42 ($7.06) | ( ) |
5+ | $6.23 ($6.85) | ( ) |
10+ | $6.05 ($6.66) | ( ) |
Pricing is unavailable. Please contact customer services.