You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISA0312

Isolated Surface Mount DC/DC Converter, 1.5kV Isolation, ITE, 1:1, 1 W, 2 Output, 12 V, 42 mA

XP POWER ISA0312
XP POWER ISA0312

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISA0312
Order Code:
2475737
Product Range
ISA Series
Technical Datasheet:
ISA0312   Datasheet
See all Technical Docs

Product Range Selector (ISA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
2 Output

:
12V

:
42mA

:
-12V

:
42mA

:
Unregulated

:
1.5kV

:
DIP

:
3.3V

:
Fixed

:
15.24mm

:
7.25mm

:
8.3mm

:
2.97V

:
3.63V

:
ISA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ISA series is a dual output 1W surface mount, isolated DC/DC Converter with 3.3V, 5V, 12V, 15V and 24V nominal input versions.
  • Dual Output
  • SMD Package
  • Industry Standard Pinout
  • Operating Temperature -40°C to 105°C
  • 1500VDC Isolation
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Industrial

Available for back order

Deliveries start from 21/06/21

Notify me when back in stock

$6.05 ( $6.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.05 ($6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --