You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IR1209SA

Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, 1:1, 3 W, 1 Output, 9 V, 333 mA

XP POWER IR1209SA
XP POWER IR1209SA
XP POWER IR1209SA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IR1209SA
Order Code:
1860995
Product Range
IR Series
Technical Datasheet:
IR1209SA   Datasheet
See all Technical Docs

Product Range Selector (IR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
3W

:
1 Output

:
9V

:
333mA

:
-

:
-

:
Semi-regulated

:
1kV

:
SIP

:
12V

:
Fixed

:
7.2mm

:
10mm

:
19.5mm

:
10.8V

:
13.2V

:
IR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • SIP Package
  • 1000 VDC Isolation
  • Semi regulated
  • -40°C to +85°C Operation
  • MTBF >1.1 MHrs
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, DC/DC Converters

No Longer Stocked

$14.20 ( $15.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.20 ($15.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $13.78 ($15.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.35 ($14.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $12.78 ($14.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.93 ($13.12)