You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER IFS0105S09
DC-DC CONVERTER, 9V, 0.111A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IFS0105S09
- Order Code:
- 3358985
-
- Technical Datasheet:
- IFS0105S09 Datasheet
Product Range Selector (IFS01 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 9V
- :
- 111mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1.5kV
- :
- DIP
- :
- 5V
- :
- Fixed
- :
- 8.5mm
- :
- 7.25mm
- :
- 13.2mm
- :
- 4.5V
- :
- 5.5V
- :
- IFS01 Series
Technical Documents (2)
27 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/05/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.38 ($5.92) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.