You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

EMH350PD24-EF

AC/DC Enclosed Power Supply (PSU), ITE & Medical, 2 Outputs, 354 W, 24 V, 8.3 A, 48 V

EMH350PD24-EF - AC/DC Enclosed Power Supply (PSU), ITE & Medical, 2 Outputs, 354 W, 24 V, 8.3 A, 48 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
EMH350PD24-EF
Order Code:
2365057
Product Range
EMH Series
Technical Datasheet:
EMH350PD24-EF   Datasheet
See all Technical Docs

Product Range Selector (EMH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
2Outputs

:
354W

:
24V

:
8.3A

:
48V

:
4.2A

:
-

:
-

:
-

:
-

:
80V AC to 275V AC

:
Adjustable, Fixed

:
EMH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EMH350 Dual Output series provides two high current outputs in a industry standard 6" x 4" footprint. Available both in U channel and integrally cooled end fan versions the EMH dual series can be fitted into 1U and configured to provide single outputs upto 120VDC. All models feature two isolated outputs, plus and additional 12V/0.6A fan supply and 5V/2A standby supply complimented with a range of optional analogue, digital and PMBus signals and controls. With safety approvals that cover both IEC60950 (IT) and IEC60601 BF (Medical) the EMH350 dual series is suitable for a wide range of industrial and medical applications including patient contact.
  • 350W Forced Cooled Dual Output
  • Industry Standard 4" x 6" x 1.43" Format
  • IT & Medical (BF) Approvals
  • 80V to 275VAC Operation
  • 5V Standby
  • Overload, Over Temperature and Short Circuit Protection

Applications

Power Management, Industrial, Medical

Available for back order

More stock available to supplier lead times which is approximately 10/05/21

Notify me when back in stock

$446.52 ( $491.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $446.52 ($491.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $433.13 ($476.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $419.73 ($461.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $401.87 ($442.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $375.08 ($412.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange