You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EME05US36 - 

AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 5 W, 36 V, 138 mA

EME05US36 - AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 5 W, 36 V, 138 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
EME05US36
Order Code:
2630559
Product Range
EME05 Series
Technical Datasheet:
EME05US36   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
5W
:
36V
:
138mA
:
-
:
-
:
-
:
-
:
Fixed
:
85V AC to 264V AC
:
25.4mm
:
15.2mm
:
38.1mm
:
EME05 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EME05 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications
  • Compact Size
  • Medical Approvals
  • 2 x MOPP
  • Single Outputs from 3.3V to 48V
  • PCB Mount
  • Encapsulated & Open Frame
  • Class II construction
  • Peak Load Capability

Applications

Power Management, Medical

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$30.16 ( $33.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.16 ($33.18)
  ( )
5+ $29.25 ($32.18)