You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPC70US48 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 72 W, 48 V, 1.5 A

DPC70US48 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 72 W, 48 V, 1.5 A
DPC70US48 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 72 W, 48 V, 1.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DPC70US48
Order Code:
2748384
Product Range
DPC70 Series
Technical Datasheet:
DPC70US48   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
72W
:
48V
:
1.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
DPC70 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPC70 series is an AC to DC ultra slim design DIN rail AC to DC power supply. It has a universal input range from 85VAC to 264VAC without the need for any input selector switches, meets EN/IEC 60950-1 safety approvals as well as EMC specifications EN55032 for class B conducted and radiated emissions. It also complies with industrial control equipment standard UL508. Typical applications include factory automation, process control and various other industrial applications.
  • Ultra Slim Design
  • Ambient Operation Temperature from -25°C to 70°C
  • High Efficiency
  • Wide Output Adjustment Range
  • Output Voltages from 12V to 48V
  • Less Than 0.5W No Load Input Power

Applications

Industrial, Power Management

Related Searches

13 total stock globally

13 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/04/20

$77.16 ( $84.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $77.16 ($84.88)
  ( )
5+ $74.85 ($82.34)
  ( )
10+ $72.53 ($79.78)
  ( )
25+ $69.45 ($76.40)