You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CCH400PS48 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 411 W, 48 V, 8.5 A

CCH400PS48 - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 411 W, 48 V, 8.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
CCH400PS48
Order Code:
2783933
Product Range
CCH400 Series
Technical Datasheet:
CCH400PS48   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1Outputs
:
411W
:
48V
:
8.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Adjustable, Fixed
:
CCH400 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CCH series has been designed for use in electronic systems which need to operate in the harshest of environments. These electronic systems are typically sealed to protect them from the elements, thus making thermal management very challenging. The CCH power supplies are designed with the heat generating components directly attached to a baseplate which allows conducted heat to be easily passed from the equipment through a heatsink to the outside environment. This AC-DC single output product family, fitted with a 5V standby rail and interface signals also features efficiencies in excess of 90%. The discrete design of the CCH allows for all heat dissipating components to be connected to the baseplate, optimising efficiency and resulting in a very compact 8.4" (214mm) x 4" (102mm) x 1.69" (43mm) package and smaller heatsinking requirements. The addition of MIL-STD-461 EMC and MIL-STD-810 shock and vibration requirements mean that the product is suitable not only for a wide range of In
  • 400W Baseplate Cooled
  • Compact 8.4" (214mm) x 4" (102mm) x 1.69" (43mm) Package
  • High Efficiency, up to 90%
  • Baseplate Operating Temperature -40°C to 85°C
  • No Fan, Quiet Operation
  • MIL-STD-461 EMC
  • MIL-STD-810F Shock & Vibration
  • Remote Sense
  • 5V Standby Output
  • Remote On/Off & AC OK Signal
  • Current Share for Parallel Operation
  • Overtemperature Warning/Shutdown

Applications

Power Management, Industrial

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$579.92 ( $637.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $579.92 ($637.91)
  ( )
5+ $562.52 ($618.77)
  ( )
10+ $545.13 ($599.64)
  ( )
25+ $521.93 ($574.12)