You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XCF32PV0G48C. - 

FPGA Configuration Memory, Flash, 32 Mbit, JTAG, Parallel, Serial, TSOP, 48 Pins

XCF32PV0G48C. - FPGA Configuration Memory, Flash, 32 Mbit, JTAG, Parallel, Serial, TSOP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCF32PV0G48C.
Order Code:
1605852
Technical Datasheet:
XCF32PV0G48C.   Datasheet
See all Technical Docs

Product Overview

The XCF32PV0G48C is a 32MB in-system programmable configuration Programmable Read-Only Memory (PROM) provides an easy-to-use and reprogrammable method for storing large Xilinx FPGA configuration bit streams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM. This PROM supports Master Serial, Slave Serial, Master SelectMAP and Slave SelectMAP FPGA configuration modes. When driven from a stable, external clock, the PROM can output data at rates up to 33MHz.
  • Low-power advanced CMOS NOR flash process
  • Endurance of 20000 program/erase cycles
  • JTAG Command initiation of standard FPGA configuration
  • Cascadable for storing longer or multiple bit streams
  • Dedicated boundary-scan I/O power supply
  • I/O Pins compatible with voltage levels ranging from 1.8 to 3.3V

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

:
Flash
:
32Mbit
:
-
:
JTAG, Parallel, Serial
:
TSOP
:
48Pins
:
1.8V
:
1.8V
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$105.45 ( $116.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $105.45 ($116.00)