You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XCF01SVOG20C. - 

FPGA Configuration Memory, Flash, 1 Mbit, 50 MHz, JTAG, Parallel, Serial, TSSOP, 20 Pins

XCF01SVOG20C. - FPGA Configuration Memory, Flash, 1 Mbit, 50 MHz, JTAG, Parallel, Serial, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCF01SVOG20C.
Order Code:
1876177
Technical Datasheet:
XCF01SVOG20C.   Datasheet
See all Technical Docs

Product Overview

The XCF01SVOG20C is a platform flash in-system programmable Configuration PROM with JTAG, parallel and serial IC interface. This PROM is suitable for configuration of Xilinx® FPGAs. It provides an easy-to-use and reprogrammable method for storing large Xilinx FPGA configuration-bit-streams.
  • Low-power advanced CMOS NOR flash process
  • Endurance of 20000 program/erase cycles
  • Cascadable for storing longer or multiple -bit-streams
  • Dedicated boundary-scan (JTAG) I/O power supply (VCCJ)
  • Serial FPGA configuration interface

Applications

Industrial, Computers & Computer Peripherals

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

:
Flash
:
1Mbit
:
50MHz
:
JTAG, Parallel, Serial
:
TSSOP
:
20Pins
:
3V
:
3.6V
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$5.29 ( $5.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.29 ($5.82)