You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 860020672005

Electrolytic Capacitor, 1 µF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar

WURTH ELEKTRONIK 860020672005
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860020672005
Order Code:
246580401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
860020672005   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
50V

:
2mm

:
5mm

:
11mm

:
13mA

:
-40°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
  • Available in 10 V, 16 V, 25 V, 35 V, 50 V, 63 V and 400 V
  • Recommended soldering: Wave
  • Operating temperature: –40 °C to +105 °C for UR Less than 400 V; –25 °C to +105 °C for UR ≥ 400 V
  • General purpose product series with max. temperature of +105 °C
  • Load life: 2000 h @ +105 °C

Applications

Power Management, Power Supplies, Signal Processing, Instrumentation

2,103 total stock globally Need more?

2,103 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.089 ( $0.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ $0.089 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --