You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

742792032

Ferrite Bead, 0805 [2012 Metric], 400 ohm, 300 mA, WE-CBF Series, 0.3 ohm, ± 25%

742792032 - Ferrite Bead, 0805 [2012 Metric], 400 ohm, 300 mA, WE-CBF Series, 0.3 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
742792032
Order Code:
2761560
Product Range
WE-CBF Series
Technical Datasheet:
742792032   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
400ohm

:
300mA

:
WE-CBF Series

:
0.3ohm

:
± 25%

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 R can be reached.
  • Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1970
  • Reliable Ni-Sn electrodes
  • High rated current up to 6A
  • Recommended soldering: Reflow
  • Operating temperature: -55ºC to +125ºC
  • Data line filter and for uncoupling for distribution voltage
  • Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Reel
  Additional packaging options available
Cut Tape :1800362 Check stock
Re-reel (minimum 150/reel):1800362RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/01/21

Notify me when back in stock

$0.193 ( $0.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price (Incl GST) Your Price
 
 
4000+ $0.193 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1800362

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/01/21

 

 
Quantity List Price Your Price
10+ $0.301 ($0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.33)
100+ $0.277 ($0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.30)
500+ $0.265 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.29)
1000+ $0.254 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.28)
2000+ $0.242 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.27)
4000+ $0.223 ($0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.25)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1800362) x 0.223 = $892.00
Total Price: $892.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Re-reel 1800362RL) x 0.223 = $892.00
Total Price: $892.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2761560) x 0.193 = $772.00
Total Price: $772.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1800362
1800362RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange