You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

742792032

Ferrite Bead, 0805 [2012 Metric], 400 ohm, 300 mA, WE-CBF Series, 0.3 ohm, ± 25%

742792032 - Ferrite Bead, 0805 [2012 Metric], 400 ohm, 300 mA, WE-CBF Series, 0.3 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
742792032
Order Code:
1800362RL
Product Range
WE-CBF Series
Technical Datasheet:
742792032   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
400ohm

:
300mA

:
WE-CBF Series

:
0.3ohm

:
± 25%

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 R can be reached.
  • Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1936
  • Reliable Ni-Sn electrodes
  • High rated current up to 6A
  • Recommended soldering: Reflow
  • Operating temperature: -55ºC to +125ºC
  • Data line filter and for uncoupling for distribution voltage
  • Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1800362 Check stock
Reel in 4000/reel:2761560 Check stock

1,213 total stock globally Need more?

260 available for next business day delivery
953 available for 4 - 5 business days delivery

$0.277 ( $0.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.277 ($0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.265 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.254 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.242 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ $0.223 ($0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 2761560

 

 
Check stock location (important)
 
 

 

More stock available week commencing 1/02/21

 

 
Quantity List Price Your Price
4000+ $0.193 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.21)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1800362) x 0.277 = $41.55
Total Price: $41.55
150 (Re-reel 1800362RL) x 0.277 = $41.55
Total Price: $41.55
Choose your packaging preference
1800362
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange