You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7427155S - 

Split Core Ferrite, 27 mm, 327 ohm, STAR-RING Series

7427155S - Split Core Ferrite, 27 mm, 327 ohm, STAR-RING Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7427155S
Order Code:
2082478
Product Range
STAR-RING Series
Technical Datasheet:
7427155S   Datasheet
See all Technical Docs

Product Information

:
27mm
:
-
:
-
:
327ohm
:
STAR-RING Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7427155S is a Snap Ferrite made of 4 W 620 with Safety Key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-RING series ferrite core is suitable for cables with difficult access because of easy installation and removal, mounting on circuit boards - midget blind rivet.
  • Prefixing cable system eases the cable assembling process
  • Patented technology
  • UL94V-0 Classification of the plastic case
  • -25 to 105°C Operating temperature range

Applications

Computers & Computer Peripherals, Power Management, Industrial

Footnotes

Key sold separately

Warnings

Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.

Associated Products

Compare Selected

Related Searches

60 total stock globally

60 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$10.29 ( $11.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.29 ($11.32)
  ( )
10+ $10.13 ($11.14)
  ( )
50+ $9.42 ($10.36)
  ( )
100+ $9.08 ($9.99)
  ( )
250+ $8.39 ($9.23)