You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74271308 - 

Ferrite Core, Cylindrical, 396 ohm, 13 mm Length, 8.2 mm ID, WE-NCF Series

74271308 - Ferrite Core, Cylindrical, 396 ohm, 13 mm Length, 8.2 mm ID, WE-NCF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74271308
Order Code:
2082454
Product Range
WE-NCF Series
Technical Datasheet:
74271308   Datasheet
See all Technical Docs

Product Information

:
-
:
13mm
:
8.2mm
:
-
:
-
:
396ohm
:
WE-NCF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74271308 is a Ferrite Ring Core made of 4 W 620 with nylon clamp. The nylon clamp supports the installation of the ferrite core. The WE-NCF series ferrite ring core is suitable for terminals, interference problems on data lines and easy to mount on already installed cables or cables with connectors.
  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +105 ºC
  • UL94V-0 Flame-rated plastic case

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Warnings

Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.

Associated Products

Compare Selected

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$6.80 ( $7.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.80 ($7.48)
  ( )
10+ $6.60 ($7.26)
  ( )
50+ $6.29 ($6.92)
  ( )
100+ $5.97 ($6.57)
  ( )
200+ $5.50 ($6.05)