You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74270113 - 

Ferrite Core, Cylindrical, 405 ohm, 9 mm Length, 5 mm ID, 11.5 mm OD, WE-TOF Series

74270113 - Ferrite Core, Cylindrical, 405 ohm, 9 mm Length, 5 mm ID, 11.5 mm OD, WE-TOF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74270113
Order Code:
2082491
Product Range
WE-TOF Series
Technical Datasheet:
74270113   Datasheet
See all Technical Docs

Product Information

:
11.5mm
:
9mm
:
5mm
:
-
:
-
:
405ohm
:
WE-TOF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74270113 is an EMI suppression toroidal Ferrite Core made of 4 W 620. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +125 ºC
  • NiZn Core material

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Warnings

Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.

Associated Products

Compare Selected

Related Searches

179 total stock globally

179 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$1.90 ( $2.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.90 ($2.09)
  ( )
10+ $1.86 ($2.05)
  ( )
50+ $1.80 ($1.98)
  ( )
100+ $1.72 ($1.89)
  ( )
500+ $1.59 ($1.75)