You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74270097 - 

Ferrite Core, Cylindrical, 680 ohm, 12.7 mm Length, 35.5 mm ID, 61 mm OD, WE-TOF Series

74270097 - Ferrite Core, Cylindrical, 680 ohm, 12.7 mm Length, 35.5 mm ID, 61 mm OD, WE-TOF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74270097
Order Code:
2082488
Product Range
WE-TOF Series
Technical Datasheet:
74270097   Datasheet
See all Technical Docs

Product Information

:
61mm
:
12.7mm
:
35.5mm
:
-
:
-
:
680ohm
:
WE-TOF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74270097 is an EMI suppression toroidal Ferrite Core made of 4 W 620. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +125 ºC
  • NiZn Core material

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Warnings

Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$10.55 ( $11.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.55 ($11.60)
  ( )
10+ $10.41 ($11.45)
  ( )
50+ $10.07 ($11.08)
  ( )
100+ $9.57 ($10.53)
  ( )
500+ $9.06 ($9.97)