You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74270093 - 

Ferrite Core, Cylindrical, 648 ohm, 25 mm Length, 10.7 mm ID, 17.5 mm OD, WE-AFB Series

74270093 - Ferrite Core, Cylindrical, 648 ohm, 25 mm Length, 10.7 mm ID, 17.5 mm OD, WE-AFB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74270093
Order Code:
2082486
Product Range
WE-AFB Series
Technical Datasheet:
74270093   Datasheet
See all Technical Docs

Product Information

:
17.5mm
:
25mm
:
10.7mm
:
-
:
-
:
648ohm
:
WE-AFB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74270093 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +125 ºC
  • NiZn Core material

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Warnings

Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.

Alternatives for 74270093

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.85 ($0.94)   ( ) 10+ $0.712 ($0.78)   ( ) 50+ $0.598 ($0.66)   ( ) 100+ $0.532 ($0.59)   ( ) 200+ $0.472 ($0.52)   ( ) 440+ $0.411 ($0.45)   ( ) 2200+ $0.36 ($0.40)   ( ) 4400+ $0.34 ($0.37)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

256 will be available for delivery on 18/11/19

More stock available week commencing 2/12/19

Contact me when back in stock

View all alternatives / recommendations
$3.30 ( $3.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.30 ($3.63)
  ( )
10+ $3.22 ($3.54)
  ( )
50+ $3.10 ($3.41)
  ( )
100+ $2.97 ($3.27)
  ( )
500+ $2.83 ($3.11)
  ( )
1000+ $2.70 ($2.97)