You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74270035 - 

Ferrite Core, Cylindrical, 731 ohm, 20 mm Length, 6.9 mm ID, 15.5 mm OD, WE-AFB Series

74270035 - Ferrite Core, Cylindrical, 731 ohm, 20 mm Length, 6.9 mm ID, 15.5 mm OD, WE-AFB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74270035
Order Code:
2082481
Product Range
WE-AFB Series
Technical Datasheet:
74270035   Datasheet
See all Technical Docs

Product Information

:
15.5mm
:
20mm
:
6.9mm
:
-
:
-
:
731ohm
:
WE-AFB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74270035 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +125 ºC
  • NiZn Core material

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Warnings

Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.

Associated Products

Compare Selected

Related Searches

316 total stock globally

316 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$3.06 ( $3.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.06 ($3.37)
  ( )
10+ $2.98 ($3.28)
  ( )
50+ $2.86 ($3.15)
  ( )
100+ $2.74 ($3.01)
  ( )
500+ $2.61 ($2.87)
  ( )
1000+ $2.49 ($2.74)