You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74270030 - 

Ferrite Core, Cylindrical, 418 ohm, 18.5 mm Length, 5 mm ID, 11.5 mm OD, WE-AFB Series

74270030 - Ferrite Core, Cylindrical, 418 ohm, 18.5 mm Length, 5 mm ID, 11.5 mm OD, WE-AFB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74270030
Order Code:
1635646
Product Range
WE-AFB Series
Technical Datasheet:
74270030   Datasheet
See all Technical Docs

Product Information

:
11.5mm
:
18.5mm
:
5mm
:
-
:
-
:
418ohm
:
WE-AFB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74270030 is an EMI suppression axial Ferrite Bead made of 3 W 800. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
  • Filter for common mode interferences
  • Operating temperature: -25 ºC to +125 ºC
  • NiZn Core material

Applications

Industrial, RF Communications, Computers & Computer Peripherals

Warnings

Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.

Associated Products

Compare Selected

Related Searches

674 total stock globally

674 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.914 ( $1.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.914 ($1.01)
  ( )
10+ $0.906 ($1.00)
  ( )
50+ $0.875 ($0.96)
  ( )
100+ $0.812 ($0.89)
  ( )
500+ $0.78 ($0.86)
  ( )
1000+ $0.719 ($0.79)
  ( )
2500+ $0.605 ($0.67)