You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690367281076
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, WR-MM Series
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 690367281076
- Order Code:
- 1641851
- Product Range
- WR-MM Series
- Technical Datasheet:
- 690367281076 Datasheet
Product Range Selector (WR-MM Series)
See all from this product rangeProduct Overview
- 1.5A Current rating (PCB)
- 1A Current rating (Cable)
- 100VAC Voltage rating
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- WR-MM Series
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (1)
747 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.78 ($1.96) | ( ) |
10+ | $1.75 ($1.93) | ( ) |
50+ | $1.69 ($1.86) | ( ) |
100+ | $1.62 ($1.78) | ( ) |
Pricing is unavailable. Please contact customer services.