You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
68711214022
FFC / FPC Board Connector, ZIF, 0.5 mm, 12 Contacts, Plug, Surface Mount, Top
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 68711214022
- Order Code:
- 1641926
- Technical Datasheet:
- 68711214022 Datasheet
Product Overview
- 0.5A Rated current
- 50VAC Working voltage
- 250VAC Withstanding voltage
- 20mR Contact resistance
- 100MR Insulation resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 12Contacts
- :
- Plug (View Associated Connectors)
- :
- -
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.70 ($1.87) | ( ) |
10+ | $1.66 ($1.83) | ( ) |
50+ | $1.53 ($1.68) | ( ) |
250+ | $1.32 ($1.45) | ( ) |
500+ | $1.12 ($1.23) | ( ) |
1000+ | $0.98 ($1.08) | ( ) |
Pricing is unavailable. Please contact customer services.