Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.360 ($2.596) |
10+ | $2.220 ($2.442) |
50+ | $1.980 ($2.178) |
100+ | $1.730 ($1.903) |
250+ | $1.490 ($1.639) |
500+ | $1.320 ($1.452) |
Price for:Each
Minimum: 1
Multiple: 1
$2.36 ($2.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618015217122
Order Code2827776
Technical Datasheet
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
D Sub Shell Size
DA
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052