You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

150141M173100 - 

LED, Top, Waterclear, RGB, Red, Green, Blue, SMD, 120 °, Round, R 30mA, G 30mA, B 30mA

150141M173100 - LED, Top, Waterclear, RGB, Red, Green, Blue, SMD, 120 °, Round, R 30mA, G 30mA, B 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
150141M173100
Order Code:
2322115
Product Range
AlInGaP/InGaN, Red & Green & Blue
Technical Datasheet:
150141M173100   Datasheet
See all Technical Docs

Product Overview

The 150141M173100 is a RSB SMD chip LED Lamp with mono-colour water clear lens. This LED is suitable for backlight and lateral coupling in light guides.
  • Low Energy Consumption
  • High Reliability
  • Low Current Requirement
  • Fast Switching
  • No UV/IR Radiation
  • High Brightness
  • RGB Individual Control
  • Compact Package Outline
  • Black Surface

Applications

Consumer Electronics, LED Lighting, Industrial

Warnings

Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of the LED body, pins or termination.

Product Information

:
Red, Green, Blue
:
SMD
:
2.8mm x 3.5mm
:
120°
:
Round
:
R 30mA, G 30mA, B 30mA
:
R 270mcd, G 950mcd, B 230mcd
:
R 2V, G 3.2V, B 3.2V
:
R 625nm, G 520nm, B 470nm
:
AlInGaP/InGaN, Red & Green & Blue
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10,966 total stock globally

84 available for next business day delivery
7,310 available for 4 - 5 business days delivery
3,572 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$0.674 ( $0.74 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.674 ($0.74)
  ( )
10+ $0.673 ($0.74)
  ( )
100+ $0.584 ($0.64)
  ( )
500+ $0.484 ($0.53)
  ( )
2000+ $0.475 ($0.52)