You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7008-W102
Knob, Round Shaft, 10 mm, Duroplast PF, Finger Grip, 50 mm
- Manufacturer:
- WIXROYD WIXROYD
- Manufacturer Part No:
- 7008-W102
- Order Code:
- 1379122
- Technical Datasheet:
- 7008-W102 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Round Shaft
- :
- 10mm
- :
- Duroplast PF
- :
- Finger Grip
- :
- 50mm
- :
- -
- :
- No SVHC (07-Jul-2017)
Technical Docs (1)
Product Overview
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.98 ($6.58) | ( ) |
5+ | $5.83 ($6.41) | ( ) |
10+ | $5.67 ($6.24) | ( ) |
20+ | $5.50 ($6.05) | ( ) |
Pricing is unavailable. Please contact customer services.