You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3472-W063
Bumper / Feet, Bolt, 63 mm, 50 mm, Round, Black
- Manufacturer:
- WIXROYD WIXROYD
- Manufacturer Part No:
- 3472-W063
- Order Code:
- 1379170
- Technical Datasheet:
- 3472-W063 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bolt
- :
- 63mm
- :
- 50mm
- :
- -
- :
- Round
- :
- Black
- :
- Nylon (Polyamide)
- :
- -
Technical Docs (1)
Product Overview
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.22 ($7.94) | ( ) |
5+ | $7.04 ($7.74) | ( ) |
10+ | $6.85 ($7.54) | ( ) |
20+ | $6.66 ($7.33) | ( ) |
Pricing is unavailable. Please contact customer services.