You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000364

Wireless Mesh Router, NA, 902-928 MHz, -30 °C to 85 °C

WITTRA 1000364
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WITTRA WITTRA
Manufacturer Part No:
1000364
Order Code:
372716402
Technical Datasheet:
1000364   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Mesh-router provides the possibility to extend and scale the network coverage of a customer network area. The mesh-router offers more sensor tags to join the network by forming a multi-hop network and to achieve higher positioning accuracy. It is a secure fixed node with a known position that routes sensor and positioning data destined to another node in the network and used as a reference to measuring distance and the position.
  • Small, rugged wireless mesh router
  • Sealed to IP51
  • Pre-certified, ready for field deployment
  • Secure fixed nodes
  • Easy to set up, easy to use
  • Size is 40 x 40 x 15mm (without flex tail), 90 x 40 x 15mm (with flex tail)
  • 360mAH LiPo rechargeable battery
  • Micro-B USB interface
  • Radio transmit frequency 902 - 928MHz (USA)

3 total stock globally Need more?

3 UK stock available for 5-8 business days delivery

$806.77 ( $887.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $806.77 ($887.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --