You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WJW60B
JUMPER WIRE KIT
- Manufacturer:
- WISHER WISHER
- Manufacturer Part No:
- WJW60B
- Order Code:
- 1173677
- Technical Datasheet:
- WJW60B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22AWG
- :
- Multi-coloured
- :
- 350Pcs of Jumper Wires in Assorted Lengths
- :
- -
Technical Docs (1)
Product Overview
- 25 pieces per wire - overall 350 assorted colour coded jumper wires
- Wide range of lengths
- PVC insulated 22AWG preformed wires
Contents
25 wires each 0.1", 0.2", 0.3", 0.4", 0.5", 0.6", 0.7", 0.8", 0.9", 1", 2", 3", 4", 5"
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.35 ($16.89) | ( ) |
10+ | $14.96 ($16.46) | ( ) |
50+ | $14.55 ($16.01) | ( ) |
200+ | $14.15 ($15.57) | ( ) |
600+ | $13.87 ($15.26) | ( ) |
Pricing is unavailable. Please contact customer services.