You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WBU-301J
Breadboard, Solderless, POM Plastic Steel, 11mm, 56.5mm x 84mm
- Manufacturer:
- WISHER WISHER
- Manufacturer Part No:
- WBU-301J
- Order Code:
- 1472862
- Technical Datasheet:
- WBU-301J Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Solderless Breadboard
- :
- 400Tie Points
- :
- 2Bus Strips
- :
- 1 Terminal Strip
- :
- 3.3" x 2.22"
- :
- 84mm x 56.4mm
Technical Docs (1)
Product Overview
- High class POM plastic steel material to avoid static interference
- Breadboard dimension is 84mm x 56.5mm x 11mm
- 1 terminal strip
- 300 terminal holes
- 100 distribution holes
- 2 distribution strips
- 0.4mm aluminium plate thick
- Exquisite colour coordinates for easy recognition
- Allows more application of DIP IC pins insertion
- Accepts wire size of 20AWG to 29AWG
Applications
Hobby & Education
18 total stock globally
18 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.70 ($5.17) | ( ) |
Pricing is unavailable. Please contact customer services.