You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WB-TJ
Breadboard, Solderless, 10mm, 42mm x 175mm
- Manufacturer:
- WISHER WISHER
- Manufacturer Part No:
- WB-TJ
- Order Code:
- 1472850
- Technical Datasheet:
- WB-TJ Datasheet
Alternatives for WB-TJ
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Breadboard Terminal Strip
- :
- 640Tie Points
- :
- -
- :
- 1 Terminal Strip
- :
- 6.9" x 1.65"
- :
- 175mm x 42mm
Technical Docs (1)
Product Overview
- High class ABS plastic material
- Breadboard dimension is 175mm x 42mm x 10mm
- 1 terminal strip
- 640 terminal holes
- Board base use processed aluminium plate to stand high frequency and low static interference
- Spring contact use phosphor bronze/nickel silver and can be operated more than 10,000 times
- Allows more application of DIP IC pins insertion
- Accepts wire size of 20AWG to 29AWG
Applications
Hobby & Education
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.64 ($9.50) | ( ) |
10+ | $8.41 ($9.25) | ( ) |
25+ | $8.19 ($9.01) | ( ) |
100+ | $7.96 ($8.76) | ( ) |
250+ | $7.81 ($8.59) | ( ) |
Pricing is unavailable. Please contact customer services.