You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WIHA 369030S 3,0 MM

Hex Key, 3 mm, Ball End, Long Arm

WIHA 369030S 3,0 MM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
369030S 3,0 MM
Order Code:
1779101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
34758
Technical Datasheet:
369030S 3,0 MM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3mm

:
-

:
Ball End, Long Arm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 369030S 3,0 MM is a long ball-end Hex L-key with simple removal, simultaneous operation and quick function. The innovative clamp mechanism ensures L-key is held tightly in both closed and open state. The lasered L-key sizes mean immediate recognition of the right L-key.
  • Solid stopping point for fixing L-key in the holder
  • Compact format saves room on workbenches and in toolboxes
  • New ball-end design enables the user to work at angles up to 30°
  • Improved fastening forces with new ball-end geometry

Applications

Industrial

Also Known As

34758

No Longer Manufactured

$5.41 ( $5.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $5.41 ($5.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --