You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WS.005.3126 - 

Plastic Enclosure, Multipurpose, Nylon, 22.5 mm, 90.5 mm, 58 mm, IP20

WS.005.3126 - Plastic Enclosure, Multipurpose, Nylon, 22.5 mm, 90.5 mm, 58 mm, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WS.005.3126
Order Code:
3187858
Technical Datasheet:
WS.005.3126   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
Nylon
:
22.5mm
:
90.5mm
:
58mm
:
IP20
:
Grey
:
-
:
0.89"
:
3.56"
:
2.28"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WS.005.3126 is a DIN type-2 WEG Empty Housing Enclosure comes pre-assembled with connection terminals supplied U-foot and without PCB. The combination of field-tested Wieland connection system and a high quality compact housing guarantees the safety required in all fields of application. Even under extreme conditions, the equipment has a long service life, technical perfection and reliability.
  • Electronic modules are protected and housed in a very narrow space

Applications

Industrial

Associated Products

Compare Selected

Related Searches

15 total stock globally

15 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 22/12/19

More stock available week commencing 17/02/20

$16.56 ( $18.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.56 ($18.22)
  ( )
10+ $16.13 ($17.74)
  ( )
50+ $15.33 ($16.86)