Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.5053.1
Order Code161894701
Product RangeRST
Also Known AsRST20I3S B1 M01 SW
Technical Datasheet
67 total stock globally
100 more incoming. You can reserve stock now
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.390 ($15.829) |
Price for:Each
Minimum: 1
Multiple: 1
$14.39 ($15.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.5053.1
Order Code161894701
Product RangeRST
Also Known AsRST20I3S B1 M01 SW
Technical Datasheet
Product RangeRST
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Product Overview
RST20I3S B1 M01 SW
- L, N, PE pole marking
- Interlockable
- Mechanical coding
- IP66, IP68, IP69K Protection rating
Applications
Industrial
Technical Specifications
Product Range
RST
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03022