You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25.700.0153.0 - 

Wire-To-Board Terminal Block, 7.5 mm, 1 Ways, 30 AWG, 10 AWG, 6 mm², Screw

25.700.0153.0 - Wire-To-Board Terminal Block, 7.5 mm, 1 Ways, 30 AWG, 10 AWG, 6 mm², Screw
25.700.0153.0 - Wire-To-Board Terminal Block, 7.5 mm, 1 Ways, 30 AWG, 10 AWG, 6 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25.700.0153.0
Order Code:
1134507
Technical Datasheet:
25.700.0153.0   Datasheet
See all Technical Docs

Product Overview

The 25.700.0153.0 is a 1-way grey PCB Terminal Block with M3 screw connection, maximum 10AWG wire, 7.5mm pitch. This 8375 series terminal block with tin contact surface, copper contact base, steel attachment screws, thermoplastic insulating housing. It is designed without isolation plate and marking.
  • 9mm Wire strip
  • Integrated test socket
  • 180° Conductor to circuit board

Applications

Industrial

Product Information

:
7.5mm
:
1Ways
:
30AWG
:
10AWG
:
6mm²
:
Screw
:
35A
:
300V
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

835 total stock globally

830 available for 4 - 5 business days delivery
5 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 13/11/19

More stock available week commencing 13/01/20

$1.95 ( $2.14 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.95 ($2.14)
  ( )
250+ $1.90 ($2.09)
  ( )
750+ $1.80 ($1.98)
  ( )
2000+ $1.69 ($1.86)
  ( )
4000+ $1.65 ($1.82)