You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KRAFTFORM KOMPAKT 60 RA

Screwdriver Bit Set, Ratchet, Phillips, Pozidrive, Torx, 17 Pieces

WERA KRAFTFORM KOMPAKT 60 RA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT 60 RA
Order Code:
185803902
Also Known As:
4013288155290, 05051040001
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 5.5mm, SW3, SW4, SW5, SW6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

17-piece set with bits in a length of 89 mm in a practical pouch. 1 holder 816 RA Kraftform with ratchet function: fine-toothing for a small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Newton metres. ¼" hexagon socket head take-up and Rapidaptor technology for low-fatigue working and rapid bit change; magnetic.
  • Kraftform Kompakt 60 RA with ratchet function for high working speeds
  • Kraftform with anti-roll feature, multi-component with Rapidaptor technology
  • Ratchet function
  • Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)
  • Maximum torque of up to 50 Newton metres

Also Known As

4013288155290, 05051040001

31 total stock globally Need more?

31 AU stock available for next business day delivery (Order by 6pm AEST)

$143.16 ( $157.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $143.16 ($157.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --