You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28120

Screwdriver, Security, 80 mm Blade, 4.5 mm Tip, 178 mm Overall

28120 - Screwdriver, Security, 80 mm Blade, 4.5 mm Tip, 178 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
28120
Order Code:
3110655
Also Known As:
4013288037046, 05028120001
Technical Datasheet:
28120   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5mm

:
80mm

:
178mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
  • Screwdriver for TRI-WING® screws
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Handle markings simplify finding and sorting of tools
  • Hexagonal anti-roll feature against rolling away
  • The Wera Black Point tip offers an exact fit and optimum corrosion protection

Also Known As

4013288037046, 05028120001

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$19.48 ( $21.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.48 ($21.43)