You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

167I 3K TX 30 X 100 MM

Screwdriver, TORX® T30, VDE Insulated, Multi-Component Anti-Roll Protection Handle, 205 mm

167I 3K TX 30 X 100 MM - Screwdriver, TORX® T30, VDE Insulated, Multi-Component Anti-Roll Protection Handle, 205 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
167I 3K TX 30 X 100 MM
Order Code:
2213668
Also Known As:
4013288036704, 05006178001
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
T30

:
100mm

:
205mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
  • Insulated VDE blades for secure work at 1,000 volts
  • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Zinc phosphate plated

Also Known As

4013288036704, 05006178001

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$20.59 ( $22.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.59 ($22.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange