You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WERA 05004281001

Wrench Pocket Set, Zyklop, Ratchet, 18 Pieces

WERA 05004281001
WERA 05004281001
WERA 05004281001
WERA 05004281001
WERA 05004281001
WERA 05004281001
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05004281001
Order Code:
406961602
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
05004281001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

5004281001 is a 8009 zyklop pocket set2 (18 pieces). This compact zyklop ratchet with bit magazine for the pocket. Magnetic direct mounting for ¼" bits and 3/8" sockets. Rapid tool change due to the non-locking mounting. As the head is lockable at 0°, 15° and 90°, the tool can be used as a ratchet and as a ratchet screwdriver. The fine toothing with 72 teeth allows for a low return angle of 5°. Wide range of applications thanks to 12 bits integrated in the handle. The robust ratchet mechanism allows for ample torque. Perfect combination of a Zyklop ratchet with a 12-piece screwdriver set. It features captive and freely swivelling bit magazine for easy removal and secure storage of the bits.
  • Freely pivoting ratchet head with 5 predefined locking positions
  • Combination drive, bitorsion
  • Hex-plus, fine tooth, flexible head
  • Take it easy tool finer
  • Size is 140 x 110 x 55mm

Contents

8009 Zyklop pocket, 893/1/1 Universal bit holder, 851/1 BTZ bits (05056420001, 05056422001), 855/1 BTZ bits (05056720001, 05056722001), 867/1 BTZ TORX® bits (05066120001, 05066122001, 05066124001, 05066126001), 840/1 BTZ bits (05056683001, 05056685001, 05056687001, 05056684001), 8790 HMB Zyklop 3/8" socket (05003553001, 05003555001, 05003558001), 9468 Zyklop Pocket holster, empty (05136408001), Hook and loop fastener strip 70.

1 total stock globally Need more?

1 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$200.52 ( $220.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $200.52 ($220.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --