You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WERA 05003536001
Zyklop Speed Ratchet Set, 35 Pcs of 3/8" Drive Torx Hex Plus & Hex Nut, Zyklop Series
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05003536001
- Order Code:
- 418036802
-
- Technical Datasheet:
- 05003536001 Datasheet
Product Range Selector (Zyklop Series)
See all from this product rangeProduct Information
Technical Documents (1)
Product Overview
- 35-piece ratchet set in robust textile box
- Freely pivoting ratchet head with 5 predefined locking positions
- Bit-sockets with all the advantages of the Wera bit technology
- TORX®, hex plus and hexagon nuts with holding function for screws / nuts
- Easy removal of the ratchet thanks to Twist-to-unlock system
- Nut extractor tool
- Suitable for Wera 2go
Contents
8000 B Zyklop speed ratchet with 3/8" drive, 8794 B Zyklop wobble extension 3/8" 3/8" x 76mm, 8796 LB Zyklop "flexible-lock" extension with free-turning sleeve, 8790 HMB HF Zyklop socket with 3/8" drive with holding function, 6 x 29 mm (14), 8767 B HF TORX® Zyklop bit socket with holding function (9), 8740 B HF Zyklop bit socket with holding function 3/8" drive 3 x 35mm (8), Nut extractor (05050005001 1x 43 x 14mm), Hook and loop fastener strip 240 (1x 50 x 240mm).
2 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/01/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $480.28 ($528.31) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.