You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PZ 6 ROTO W. CALIBRATION CERTIFICATE - 

Crimp Tool, Ratchet, Weidmuller 26-10AWG Wire Ferrules

PZ 6 ROTO W. CALIBRATION CERTIFICATE - Crimp Tool, Ratchet, Weidmuller 26-10AWG Wire Ferrules
PZ 6 ROTO W. CALIBRATION CERTIFICATE - Crimp Tool, Ratchet, Weidmuller 26-10AWG Wire Ferrules

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PZ 6 ROTO W. CALIBRATION CERTIFICATE
Order Code:
2079862
Also Known As:
PZ 6 ROTO ZERT, 9017440000
See all Technical Docs

Product Overview

The PZ 6 ROTO W. CALIBRATION CERTIFICATE is a PZ 6 Ratchet Crimp Tool for use with 0.25 to 6 mm ferrules with and without plastic collars, according to DIN 46228 part 1 and 4. It features ratchet for precise crimping, ratchet release option in case of incorrect operation, ferrule insertion from the side, crimp conforms to EN 60947-1, five crimping profiles for the rated conductor cross-sections, registration in accordance with VG 95211.
  • 200mm Length

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
Weidmuller 26-10AWG Wire Ferrules
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

PZ 6 ROTO ZERT, 9017440000

Associated Products

Compare Selected

Related Searches

4 total stock globally

3 available for next business day delivery
1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 19/10/19
10 will be available for delivery on 29/10/19
2 will be available for delivery on 19/11/19
6 will be available for delivery on 10/12/19

$365.32 ( $401.85 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $365.32 ($401.85)