You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7901690001

Solid State Relay, 10 A, 28 VDC, DIN Rail, Screw

WEIDMULLER 7901690001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7901690001
Order Code:
4149038
Also Known As:
SOLENOID DRIVER 5-34V, 10A
Technical Datasheet:
7901690001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
10A

:
28VDC

:
DIN Rail

:
Screw

:
-

:
10.5VDC

:
5VDC

:
34VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 7901690001 is a Solenoid Driver with an ultra compact 6mm wide Combifoot housing suits TS32 and TS35. It offers high side MOSFET switch output and a high side high current power switch.
  • LED relay state indication
  • Reverse polarity diode protection
  • Input diode protection
  • Load EMF protected
  • -40 to 60°C Operating temperature range

Applications

Industrial

Also Known As

SOLENOID DRIVER 5-34V, 10A
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 15/02/21

Notify me when back in stock

$63.97 ( $70.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $63.97 ($70.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $62.72 ($68.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $62.72 ($68.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange